Vishay, IHLP-1616BZ-01, 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20% Wire-Wound 16A
- RS Stock No.:
- 748-6767
- Mfr. Part No.:
- IHLP1616BZERR10M01
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 748-6767
- Mfr. Part No.:
- IHLP1616BZERR10M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Inductance | 100 nH | |
Maximum DC Current | 16A | |
Package/Case | 1616 | |
Length | 4.45mm | |
Depth | 4.06mm | |
Height | 2mm | |
Dimensions | 4.45 x 4.06 x 2mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 5mΩ | |
Series | IHLP-1616BZ-01 | |
Core Material | Metal Composite | |
Maximum Self Resonant Frequency | 327MHz | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Inductance 100 nH | ||
Maximum DC Current 16A | ||
Package/Case 1616 | ||
Length 4.45mm | ||
Depth 4.06mm | ||
Height 2mm | ||
Dimensions 4.45 x 4.06 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 5mΩ | ||
Series IHLP-1616BZ-01 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 327MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IL
IHLP1616BZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-1616BZ-01 series high current low profile shielded inductors. The IHLP-1616BZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)