Vishay, IHLP-1212BZ-11, 1212 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.2 μH ±20% Shielded 5A Idc
- RS Stock No.:
- 748-6694
- Mfr. Part No.:
- IHLP1212BZER1R2M11
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 748-6694
- Mfr. Part No.:
- IHLP1212BZER1R2M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1.2 μH | |
| Maximum DC Current | 5A | |
| Package/Case | 1212 | |
| Length | 3.6mm | |
| Depth | 3mm | |
| Height | 2mm | |
| Dimensions | 3.6 x 3 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 27mΩ | |
| Series | IHLP-1212BZ-11 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 65MHz | |
| Minimum Operating Temperature | -55°C | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1.2 μH | ||
Maximum DC Current 5A | ||
Package/Case 1212 | ||
Length 3.6mm | ||
Depth 3mm | ||
Height 2mm | ||
Dimensions 3.6 x 3 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 27mΩ | ||
Series IHLP-1212BZ-11 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 65MHz | ||
Minimum Operating Temperature -55°C | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Shielded | ||
IHLP1212BZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-1212BZ-11 series high current low profile shielded inductors. The IHLP-1212BZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH, in this package size
Halogen-free according to IEC 61249-2-21 definition
Lowest DC Resistance / μH, in this package size
Halogen-free according to IEC 61249-2-21 definition
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Note
Currently not recommended for automotive applications
Vishay Non Standard SMT Inductors (Chokes)
