Murata, LQH3NPN_G0, 1212 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±30% Wire-Wound 145mA Idc
- RS Stock No.:
- 747-4782
- Mfr. Part No.:
- LQH3NPN151NG0L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 747-4782
- Mfr. Part No.:
- LQH3NPN151NG0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 150 μH | |
| Maximum DC Current | 145mA | |
| Package/Case | 1212 | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 0.9mm | |
| Dimensions | 3 x 3 x 0.9mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 13.2Ω | |
| Series | LQH3NPN_G0 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 10MHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 150 μH | ||
Maximum DC Current 145mA | ||
Package/Case 1212 | ||
Length 3mm | ||
Depth 3mm | ||
Height 0.9mm | ||
Dimensions 3 x 3 x 0.9mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 13.2Ω | ||
Series LQH3NPN_G0 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10MHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP

