Wurth, WE-HCF, 2013 Shielded Wire-wound SMD Inductor with a MnZn Core, 4.2 μH ±15% Flat Wire Winding 24A Idc
- RS Stock No.:
- 744-5037
- Mfr. Part No.:
- 7443630420
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 744-5037
- Mfr. Part No.:
- 7443630420
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.2 μH | |
| Maximum DC Current | 24A | |
| Package/Case | 2013 | |
| Length | 21.8mm | |
| Depth | 21.5mm | |
| Height | 14.5mm | |
| Dimensions | 21.8 x 21.5 x 14.5mm | |
| Shielded | Yes | |
| Tolerance | ±15% | |
| Maximum DC Resistance | 3.04mΩ | |
| Series | WE-HCF | |
| Core Material | MnZn | |
| Maximum Self Resonant Frequency | 24MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Flat Wire Winding | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.2 μH | ||
Maximum DC Current 24A | ||
Package/Case 2013 | ||
Length 21.8mm | ||
Depth 21.5mm | ||
Height 14.5mm | ||
Dimensions 21.8 x 21.5 x 14.5mm | ||
Shielded Yes | ||
Tolerance ±15% | ||
Maximum DC Resistance 3.04mΩ | ||
Series WE-HCF | ||
Core Material MnZn | ||
Maximum Self Resonant Frequency 24MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Flat Wire Winding | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

