Wurth, WE-PMI, 0805 (2012M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH ±20% Multilayer 1100mA
- RS Stock No.:
- 744-4987
- Mfr. Part No.:
- 74479775210
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 744-4987
- Mfr. Part No.:
- 74479775210
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1 μH | |
| Maximum DC Current | 1100mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 1mm | |
| Dimensions | 2 x 1.2 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 100mΩ | |
| Series | WE-PMI | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1 μH | ||
Maximum DC Current 1100mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 1mm | ||
Dimensions 2 x 1.2 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 100mΩ | ||
Series WE-PMI | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 10 | ||

