Pulse, HCI-68 Shielded Wire-wound SMD Inductor 53 μH ±20% Wire-Wound 3A Idc
- RS Stock No.:
- 742-8275
- Mfr. Part No.:
- PE-54039SNLT
- Brand:
- Pulse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-8275
- Mfr. Part No.:
- PE-54039SNLT
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 53 μH | |
| Maximum DC Current | 3A | |
| Package/Case | HCI-68 | |
| Length | 23.87mm | |
| Depth | 23.87mm | |
| Height | 10.16mm | |
| Dimensions | 23.87 x 23.87 x 10.16mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 80mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Priced to Clear | Yes | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 53 μH | ||
Maximum DC Current 3A | ||
Package/Case HCI-68 | ||
Length 23.87mm | ||
Depth 23.87mm | ||
Height 10.16mm | ||
Dimensions 23.87 x 23.87 x 10.16mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 80mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
Priced to Clear Yes | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
