Pulse, HCI-68 Shielded Wire-wound SMD Inductor 114 μH ±20% Wire-Wound 2.22A Idc
- RS Stock No.:
- 742-8250
- Mfr. Part No.:
- PE-54037SNL
- Brand:
- Pulse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 742-8250
- Mfr. Part No.:
- PE-54037SNL
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 114 μH | |
| Maximum DC Current | 2.22A | |
| Package/Case | HCI-68 | |
| Length | 23.87mm | |
| Depth | 23.87mm | |
| Height | 10.16mm | |
| Dimensions | 23.87 x 23.87 x 10.16mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 100mΩ | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 114 μH | ||
Maximum DC Current 2.22A | ||
Package/Case HCI-68 | ||
Length 23.87mm | ||
Depth 23.87mm | ||
Height 10.16mm | ||
Dimensions 23.87 x 23.87 x 10.16mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 100mΩ | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- CN
150KHz National Semiconductor Simple Switcher Wire Wound Chokes
Pulse Toroid Inductors designed for use with National Semiconductors 150kHz Simple Switcher™. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.
Pulse Non Standard SMT Inductors (Chokes)
