Pulse, LCI-44 Shielded Wire-wound SMD Inductor 112 μH ±20% Wire-Wound 1.26A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
742-8203
Mfr. Part No.:
PE-53829SNLT
Brand:
Pulse
Find similar products by selecting one or more attributes.
Select all

Brand

Pulse

Inductance

112 μH

Maximum DC Current

1.26A

Package/Case

LCI-44

Length

15.24mm

Depth

15.75mm

Height

9.91mm

Dimensions

15.24 x 15.75 x 9.91mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

300mΩ

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+130°C

COO (Country of Origin):
CN