Pulse, SLIC, LCI-44 Shielded Wire-wound SMD Inductor 7.9 μH Wire-Wound 7.8A Idc
- RS Stock No.:
- 742-8070
- Mfr. Part No.:
- PE-53662NLT
- Brand:
- Pulse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-8070
- Mfr. Part No.:
- PE-53662NLT
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 7.9 μH | |
| Maximum DC Current | 7.8A | |
| Package/Case | LCI-44 | |
| Length | 15.24mm | |
| Depth | 15.75mm | |
| Height | 9.91mm | |
| Dimensions | 15.24 x 15.75 x 9.91mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 12.4mΩ | |
| Series | SLIC | |
| Maximum Self Resonant Frequency | 1MHz | |
| Maximum Operating Temperature | +130°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 7.9 μH | ||
Maximum DC Current 7.8A | ||
Package/Case LCI-44 | ||
Length 15.24mm | ||
Depth 15.75mm | ||
Height 9.91mm | ||
Dimensions 15.24 x 15.75 x 9.91mm | ||
Shielded Yes | ||
Maximum DC Resistance 12.4mΩ | ||
Series SLIC | ||
Maximum Self Resonant Frequency 1MHz | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
