Pulse, PO-xxx, LCCI-50 Wire-wound SMD Inductor 1.47 mH ±35% Wire-Wound 2.8A Idc
- RS Stock No.:
- 742-7815
- Mfr. Part No.:
- P0351NLT
- Brand:
- Pulse
Bulk discount available
Subtotal (1 bag of 10 units)*
£19.03
(exc. VAT)
£22.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £1.903 | £19.03 |
| 50 - 90 | £1.656 | £16.56 |
| 100 - 190 | £1.436 | £14.36 |
| 200 - 390 | £1.295 | £12.95 |
| 400 + | £1.155 | £11.55 |
*price indicative
- RS Stock No.:
- 742-7815
- Mfr. Part No.:
- P0351NLT
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 1.47 mH | |
| Maximum DC Current | 2.8A | |
| Package/Case | LCCI-50 | |
| Length | 17.02mm | |
| Depth | 19.56mm | |
| Height | 9.91mm | |
| Dimensions | 17.02 x 19.56 x 9.91mm | |
| Tolerance | ±35% | |
| Maximum DC Resistance | 80mΩ | |
| Series | PO-xxx | |
| Maximum Operating Temperature | +120°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 1.47 mH | ||
Maximum DC Current 2.8A | ||
Package/Case LCCI-50 | ||
Length 17.02mm | ||
Depth 19.56mm | ||
Height 9.91mm | ||
Dimensions 17.02 x 19.56 x 9.91mm | ||
Tolerance ±35% | ||
Maximum DC Resistance 80mΩ | ||
Series PO-xxx | ||
Maximum Operating Temperature +120°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
