RS PRO, 43 Shielded Wire-wound SMD Inductor 120 μH ±20% 270mA Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
741-9117
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

120 μH

Maximum DC Current

270mA

Package/Case

43

Length

4.8mm

Depth

4.8mm

Height

3mm

Dimensions

4.8 x 4.8 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.27Ω

Series

NPIS43D

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C