RS PRO, 43 Shielded Wire-wound SMD Inductor 12 μH ±20% Wire-Wound 840mA Idc
- RS Stock No.:
- 741-9072
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 741-9072
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 12 μH | |
| Maximum DC Current | 840mA | |
| Package/Case | 43 | |
| Length | 4.8mm | |
| Depth | 4.8mm | |
| Height | 3mm | |
| Dimensions | 4.8 x 4.8 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 132mΩ | |
| Series | NPIS43D | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 12 μH | ||
Maximum DC Current 840mA | ||
Package/Case 43 | ||
Length 4.8mm | ||
Depth 4.8mm | ||
Height 3mm | ||
Dimensions 4.8 x 4.8 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 132mΩ | ||
Series NPIS43D | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
