RS PRO, 27 Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 5.4A Idc
- RS Stock No.:
- 741-8953
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-8953
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 10 μH | |
| Maximum DC Current | 5.4A | |
| Package/Case | 27 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 8mm | |
| Dimensions | 12.5 x 12.5 x 8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 22mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 10 μH | ||
Maximum DC Current 5.4A | ||
Package/Case 27 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 8mm | ||
Dimensions 12.5 x 12.5 x 8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 22mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
