TDK, MLK0603L, 0201 (0603M) Multilayer Surface Mount Inductor 18 nH ±5% Multilayer 100mA Idc Q:5
- RS Stock No.:
- 741-3854
- Mfr. Part No.:
- MLK0603L18NJT
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 741-3854
- Mfr. Part No.:
- MLK0603L18NJT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 18 nH | |
| Maximum DC Current | 100mA | |
| Package/Case | 0201 (0603M) | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1.3Ω | |
| Series | MLK0603L | |
| Maximum Self Resonant Frequency | 5.8GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 18 nH | ||
Maximum DC Current 100mA | ||
Package/Case 0201 (0603M) | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.3Ω | ||
Series MLK0603L | ||
Maximum Self Resonant Frequency 5.8GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 5 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
