TDK, MLG1608B, 0603 (1608M) Multilayer Surface Mount Inductor 3.9 nH ±0.3nH Multilayer 600mA Idc Q:10
- RS Stock No.:
- 741-3829
- Mfr. Part No.:
- MLG1608B3N9ST000
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-3829
- Mfr. Part No.:
- MLG1608B3N9ST000
- Brand:
- TDK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 3.9 nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±0.3nH | |
| Maximum DC Resistance | 140mΩ | |
| Series | MLG1608B | |
| Maximum Self Resonant Frequency | 7.9GHz | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 3.9 nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±0.3nH | ||
Maximum DC Resistance 140mΩ | ||
Series MLG1608B | ||
Maximum Self Resonant Frequency 7.9GHz | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 10 | ||
