TDK, MLF2012, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 820 nH ±10% Multilayer 150mA Idc Q:25
- RS Stock No.:
- 741-3721
- Mfr. Part No.:
- MLF2012DR82KT000
- Brand:
- TDK
1900 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 100)
£0.077
(exc. VAT)
£0.092
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 400 | £0.077 | £7.70 |
500 - 900 | £0.058 | £5.80 |
1000 - 1900 | £0.05 | £5.00 |
2000 - 4900 | £0.042 | £4.20 |
5000 + | £0.04 | £4.00 |
*price indicative |
- RS Stock No.:
- 741-3721
- Mfr. Part No.:
- MLF2012DR82KT000
- Brand:
- TDK
Technical Reference
Legislation and Compliance
Product Details
TDK 0805 MLF2012 Series Magnetically Screened Inductors
SMD inductors with monolithic structure, suitable for high density mounting
High quality and stable at high frequencies
Multilayer construction, magnetically shielded
Applications: signal lines in mobile telephony, tuners, computers etc
High quality and stable at high frequencies
Multilayer construction, magnetically shielded
Applications: signal lines in mobile telephony, tuners, computers etc
Specifications
Attribute | Value |
---|---|
Inductance | 820 nH |
Maximum DC Current | 150mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.25mm |
Height | 0.85mm |
Dimensions | 2 x 1.25 x 0.85mm |
Tolerance | ±10% |
Maximum DC Resistance | 650mΩ |
Series | MLF2012 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 170MHz |
Minimum Quality Factor | 25 |
Maximum Operating Temperature | +85°C |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -40°C |