TDK, MLF1608, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 1.5 μH ±10% Multilayer 50mA Idc Q:35

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
741-3602
Mfr. Part No.:
MLF1608A1R5KT
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1.5 μH

Maximum DC Current

50mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±10%

Maximum DC Resistance

700mΩ

Series

MLF1608

Core Material

Ferrite

Maximum Self Resonant Frequency

260MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Multilayer

Minimum Quality Factor

35