TDK, SLF Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 1.1A Idc
- RS Stock No.:
- 741-3380
- Mfr. Part No.:
- SLF6028T-330MR69-PF
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-3380
- Mfr. Part No.:
- SLF6028T-330MR69-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 33 μH | |
| Maximum DC Current | 1.1A | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 148mΩ | |
| Series | SLF | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 33 μH | ||
Maximum DC Current 1.1A | ||
Tolerance ±20% | ||
Maximum DC Resistance 148mΩ | ||
Series SLF | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
