TDK, RLF7030, 7030 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 5.5A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
741-3282
Mfr. Part No.:
RLF7030T-2R2M5R4-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

2.2 μH

Maximum DC Current

5.5A

Package/Case

7030

Length

7.3mm

Depth

6.8mm

Height

3.2mm

Dimensions

7.3 x 6.8 x 3.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

12mΩ

Series

RLF7030

Core Material

Ferrite

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C