TDK, RLF12560, 12560 Shielded Wire-wound SMD Inductor 4.2 μH ±30% Wire-Wound 10.2A Idc
- RS Stock No.:
- 741-3264
- Mfr. Part No.:
- RLF12560T-4R2N100
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 741-3264
- Mfr. Part No.:
- RLF12560T-4R2N100
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 4.2 μH | |
| Maximum DC Current | 10.2A | |
| Package/Case | 12560 | |
| Length | 12.8mm | |
| Depth | 12.5mm | |
| Height | 6mm | |
| Dimensions | 12.8 x 12.5 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 7.4mΩ | |
| Series | RLF12560 | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -20°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 4.2 μH | ||
Maximum DC Current 10.2A | ||
Package/Case 12560 | ||
Length 12.8mm | ||
Depth 12.5mm | ||
Height 6mm | ||
Dimensions 12.8 x 12.5 x 6mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 7.4mΩ | ||
Series RLF12560 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -20°C | ||
Inductor Construction Wire-Wound | ||
