TDK, RLF12545 Wire-wound SMD Inductor 2.7 μH ±30% Wire-Wound 12A Idc
- RS Stock No.:
- 741-3242
- Mfr. Part No.:
- RLF12545T-2R7N8R7-PF
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-3242
- Mfr. Part No.:
- RLF12545T-2R7N8R7-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2.7 μH | |
| Maximum DC Current | 12A | |
| Length | 12.5mm | |
| Depth | 12.8mm | |
| Height | 4.5mm | |
| Dimensions | 12.5 x 12.8 x 4.5mm | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 4.5mΩ | |
| Series | RLF12545 | |
| Minimum Operating Temperature | -20°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2.7 μH | ||
Maximum DC Current 12A | ||
Length 12.5mm | ||
Depth 12.8mm | ||
Height 4.5mm | ||
Dimensions 12.5 x 12.8 x 4.5mm | ||
Tolerance ±30% | ||
Maximum DC Resistance 4.5mΩ | ||
Series RLF12545 | ||
Minimum Operating Temperature -20°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
