TDK, NLCV25 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 390mA Idc Q:20

Subtotal (1 bag of 10 units)*

£0.20

(exc. VAT)

£0.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
10 +£0.02£0.20

*price indicative

Packaging Options:
RS Stock No.:
741-3217
Mfr. Part No.:
NLCV25T-2R2M-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

2.2 μH

Maximum DC Current

390mA

Length

2.5mm

Depth

2mm

Height

1.8mm

Dimensions

2.5 x 2.0 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

500mΩ

Series

NLCV25

Core Material

Ferrite

Maximum Self Resonant Frequency

95MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Minimum Quality Factor

20

Inductor Construction

Wire-Wound