TDK, SLF Wire-wound SMD Inductor 470 μH ±20% Wire-Wound 200mA Idc
- RS Stock No.:
- 741-3002
- Mfr. Part No.:
- SLF7032T-471MR20-2-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 741-3002
- Mfr. Part No.:
- SLF7032T-471MR20-2-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 470 μH | |
| Maximum DC Current | 200mA | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.05Ω | |
| Series | SLF | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 470 μH | ||
Maximum DC Current 200mA | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.05Ω | ||
Series SLF | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -20°C | ||
