NIC Components, NPI75C, 75 Wire-wound SMD Inductor 15 μH ±20% Wire-Wound 1.8A Idc
- RS Stock No.:
- 740-9647
- Mfr. Part No.:
- NPI75C150MTRF
- Brand:
- NIC Components
Bulk discount available
Subtotal (1 bag of 10 units)*
£1.09
(exc. VAT)
£1.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.109 | £1.09 |
| 100 - 490 | £0.105 | £1.05 |
| 500 - 990 | £0.101 | £1.01 |
| 1000 - 1990 | £0.097 | £0.97 |
| 2000 + | £0.093 | £0.93 |
*price indicative
- RS Stock No.:
- 740-9647
- Mfr. Part No.:
- NPI75C150MTRF
- Brand:
- NIC Components
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NIC Components | |
| Inductance | 15 μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | 75 | |
| Length | 7.8mm | |
| Depth | 7mm | |
| Height | 5mm | |
| Dimensions | 7.8 x 7 x 5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 90mΩ | |
| Series | NPI75C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand NIC Components | ||
Inductance 15 μH | ||
Maximum DC Current 1.8A | ||
Package/Case 75 | ||
Length 7.8mm | ||
Depth 7mm | ||
Height 5mm | ||
Dimensions 7.8 x 7 x 5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 90mΩ | ||
Series NPI75C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
