NIC Components, NPI_C, 54 Wire-wound SMD Inductor 68 μH ±10% Wire-Wound 700mA Idc
- RS Stock No.:
- 740-9596
- Mfr. Part No.:
- NPI54C680KTRF
- Brand:
- NIC Components
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-9596
- Mfr. Part No.:
- NPI54C680KTRF
- Brand:
- NIC Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NIC Components | |
| Inductance | 68 μH | |
| Maximum DC Current | 700mA | |
| Package/Case | 54 | |
| Length | 5.8mm | |
| Depth | 5.2mm | |
| Height | 4.5mm | |
| Dimensions | 5.8 x 5.2 x 4.5mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 450mΩ | |
| Series | NPI_C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand NIC Components | ||
Inductance 68 μH | ||
Maximum DC Current 700mA | ||
Package/Case 54 | ||
Length 5.8mm | ||
Depth 5.2mm | ||
Height 4.5mm | ||
Dimensions 5.8 x 5.2 x 4.5mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 450mΩ | ||
Series NPI_C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
RS Pro Wire Wound Chokes
RS Pro unshielded surface mount power inductors feature high currents (up to 4 Amps) and high inductance (up to 680 μH) while maintaining a small form factor. These surface mount power inductors are Pb-Free compatible and are suitable for both flow and reflow soldering. Applications include DC-DC converters and DC-AC inverters.
High current, small size (up to 4 amps)
Surface mountable construction
High inductance (up to 680μh)
For use in DC/DC converters, DC/AC inverters
Pb-free compatible
Surface mountable construction
High inductance (up to 680μh)
For use in DC/DC converters, DC/AC inverters
Pb-free compatible
