RS PRO, 43 Unshielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 700mA Idc
- RS Stock No.:
- 740-9410
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 20 units)*
£2.62
(exc. VAT)
£3.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 180 | £0.131 | £2.62 |
| 200 + | £0.123 | £2.46 |
*price indicative
- RS Stock No.:
- 740-9410
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 33 μH | |
| Maximum DC Current | 700mA | |
| Package/Case | 43 | |
| Length | 4.5mm | |
| Depth | 4mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 4 x 3.2mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 600mΩ | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 33 μH | ||
Maximum DC Current 700mA | ||
Package/Case 43 | ||
Length 4.5mm | ||
Depth 4mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 4 x 3.2mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 600mΩ | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
