RS PRO, 16 Unshielded Wire-wound SMD Inductor 470 μH ±20% Wire-Wound 160mA Idc
- RS Stock No.:
- 740-9280
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-9280
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 470 μH | |
| Maximum DC Current | 160mA | |
| Package/Case | 16 | |
| Length | 6.6mm | |
| Depth | 4.45mm | |
| Height | 2.92mm | |
| Dimensions | 6.6 x 4.45 x 2.92mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 6.78Ω | |
| Maximum Self Resonant Frequency | 4MHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 470 μH | ||
Maximum DC Current 160mA | ||
Package/Case 16 | ||
Length 6.6mm | ||
Depth 4.45mm | ||
Height 2.92mm | ||
Dimensions 6.6 x 4.45 x 2.92mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 6.78Ω | ||
Maximum Self Resonant Frequency 4MHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
