Murata, D75F, D75F Wire-wound SMD Inductor 68 μH ±20% Wire-Wound 660mA Idc
- RS Stock No.:
- 738-1132
- Mfr. Part No.:
- #646FY-680M=P3
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-1132
- Mfr. Part No.:
- #646FY-680M=P3
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 68 μH | |
| Maximum DC Current | 660mA | |
| Package/Case | D75F | |
| Length | 7.6mm | |
| Depth | 7.6mm | |
| Height | 5.1mm | |
| Dimensions | 7.6 x 7.6 x 5.1mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 340mΩ | |
| Series | D75F | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 68 μH | ||
Maximum DC Current 660mA | ||
Package/Case D75F | ||
Length 7.6mm | ||
Depth 7.6mm | ||
Height 5.1mm | ||
Dimensions 7.6 x 7.6 x 5.1mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 340mΩ | ||
Series D75F | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
