Bourns, SRR3011, 3011 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±30% Wire-Wound 380mA Idc Q:11
- RS Stock No.:
- 727-2003
- Mfr. Part No.:
- SRR3011-220YL
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 727-2003
- Mfr. Part No.:
- SRR3011-220YL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22 μH | |
| Maximum DC Current | 380mA | |
| Package/Case | 3011 | |
| Length | 3.8mm | |
| Depth | 3.8mm | |
| Height | 1.15mm | |
| Dimensions | 3.8 x 3.8 x 1.15mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 680mΩ | |
| Series | SRR3011 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 31MHz | |
| Minimum Quality Factor | 11 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22 μH | ||
Maximum DC Current 380mA | ||
Package/Case 3011 | ||
Length 3.8mm | ||
Depth 3.8mm | ||
Height 1.15mm | ||
Dimensions 3.8 x 3.8 x 1.15mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 680mΩ | ||
Series SRR3011 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 31MHz | ||
Minimum Quality Factor 11 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
