Bourns, SRP1040, 1040 Shielded Wire-wound SMD Inductor with a Iron Core, 360 nH ±20% Wire-Wound 40A Idc
- RS Stock No.:
- 727-1880
- Mfr. Part No.:
- SRP1040-R36M
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 727-1880
- Mfr. Part No.:
- SRP1040-R36M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 360 nH | |
| Maximum DC Current | 40A | |
| Package/Case | 1040 | |
| Length | 10.7mm | |
| Depth | 10mm | |
| Height | 4mm | |
| Dimensions | 10.7 x 10 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.4mΩ | |
| Series | SRP1040 | |
| Core Material | Iron | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 360 nH | ||
Maximum DC Current 40A | ||
Package/Case 1040 | ||
Length 10.7mm | ||
Depth 10mm | ||
Height 4mm | ||
Dimensions 10.7 x 10 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.4mΩ | ||
Series SRP1040 | ||
Core Material Iron | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
SRP1040 Series Magnetically Shielded Wire Wound Chokes
Bourns SRP1040 Series SMD Shielded Power Inductors with a low profile of only 4.2mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
