Bourns, SRP7030F, 7030 Shielded Wire-wound SMD Inductor with a Iron Core, 470 nH ±20% Wire-Wound 19A Idc
- RS Stock No.:
- 727-1842
- Mfr. Part No.:
- SRP7030-R47FM
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 727-1842
- Mfr. Part No.:
- SRP7030-R47FM
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 470 nH | |
| Maximum DC Current | 19A | |
| Package/Case | 7030 | |
| Length | 7.6mm | |
| Depth | 6.5mm | |
| Height | 2.7mm | |
| Dimensions | 7.6 x 6.5 x 2.7mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 4.5mΩ | |
| Series | SRP7030F | |
| Core Material | Iron | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 470 nH | ||
Maximum DC Current 19A | ||
Package/Case 7030 | ||
Length 7.6mm | ||
Depth 6.5mm | ||
Height 2.7mm | ||
Dimensions 7.6 x 6.5 x 2.7mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 4.5mΩ | ||
Series SRP7030F | ||
Core Material Iron | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
