Bourns, SDR0302, 0302 Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±10% Wire-Wound 130mA Idc Q:42
- RS Stock No.:
- 727-1596
- Mfr. Part No.:
- SDR0302-471KL
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 727-1596
- Mfr. Part No.:
- SDR0302-471KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 470 μH | |
| Maximum DC Current | 130mA | |
| Package/Case | 0302 | |
| Length | 3mm | |
| Depth | 2.8mm | |
| Height | 2.5mm | |
| Dimensions | 3 x 2.8 x 2.5mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 14.3Ω | |
| Series | SDR0302 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 5MHz | |
| Minimum Quality Factor | 42 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 470 μH | ||
Maximum DC Current 130mA | ||
Package/Case 0302 | ||
Length 3mm | ||
Depth 2.8mm | ||
Height 2.5mm | ||
Dimensions 3 x 2.8 x 2.5mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 14.3Ω | ||
Series SDR0302 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Quality Factor 42 | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
