Bourns, SRU3011, 3011 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±30% Wire-Wound 400mA Idc Q:8
- RS Stock No.:
- 725-5884
- Mfr. Part No.:
- SRU3011-100Y
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 725-5884
- Mfr. Part No.:
- SRU3011-100Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 10 μH | |
Maximum DC Current | 400mA | |
Package/Case | 3011 | |
Length | 3.3mm | |
Depth | 3.5mm | |
Height | 1.1mm | |
Dimensions | 3.3 x 3.5 x 1.1mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 340mΩ | |
Series | SRU3011 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 60MHz | |
Minimum Quality Factor | 8 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 400mA | ||
Package/Case 3011 | ||
Length 3.3mm | ||
Depth 3.5mm | ||
Height 1.1mm | ||
Dimensions 3.3 x 3.5 x 1.1mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 340mΩ | ||
Series SRU3011 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 60MHz | ||
Minimum Quality Factor 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
SRU3011 Series Magnetically Shielded Wire Wound Chokes
Ultra low profile shielded construction
High current rating.
Applications: dc / dc converters, EMI filters.
High current rating.
Applications: dc / dc converters, EMI filters.