Bourns, SRU1048, 1048 Shielded Wire-wound SMD Inductor with a Ferrite Core, 800 nH ±30% Wire-Wound 8.5A Idc Q:8
- RS Stock No.:
- 725-5866
- Mfr. Part No.:
- SRU1048-R80Y
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-5866
- Mfr. Part No.:
- SRU1048-R80Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 800 nH | |
| Maximum DC Current | 8.5A | |
| Package/Case | 1048 | |
| Length | 10mm | |
| Depth | 10mm | |
| Height | 4.8mm | |
| Dimensions | 10 x 10 x 4.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 3.6mΩ | |
| Series | SRU1048 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 800 nH | ||
Maximum DC Current 8.5A | ||
Package/Case 1048 | ||
Length 10mm | ||
Depth 10mm | ||
Height 4.8mm | ||
Dimensions 10 x 10 x 4.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 3.6mΩ | ||
Series SRU1048 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 8 | ||
