Murata, LQH66S, 2225 (5664M) Wire-wound SMD Inductor 2.2 mH ±20% Wire-Wound 100mA Idc
- RS Stock No.:
- 725-5361
- Mfr. Part No.:
- LQH66SN222M03L
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)*
£1.96
(exc. VAT)
£2.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.96 |
| 10 - 49 | £1.82 |
| 50 - 99 | £1.66 |
| 100 + | £1.26 |
*price indicative
- RS Stock No.:
- 725-5361
- Mfr. Part No.:
- LQH66SN222M03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2 mH | |
| Maximum DC Current | 100mA | |
| Package/Case | 2225 (5664M) | |
| Length | 6.3mm | |
| Depth | 4.7mm | |
| Height | 6.3mm | |
| Dimensions | 6.3 x 4.7 x 6.3mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 9.4Ω | |
| Series | LQH66S | |
| Maximum Self Resonant Frequency | 1.2MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2 mH | ||
Maximum DC Current 100mA | ||
Package/Case 2225 (5664M) | ||
Length 6.3mm | ||
Depth 4.7mm | ||
Height 6.3mm | ||
Dimensions 6.3 x 4.7 x 6.3mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 9.4Ω | ||
Series LQH66S | ||
Maximum Self Resonant Frequency 1.2MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
