Murata, LQH31MN, 1206 (3216M) Wire-wound SMD Inductor 33 μH ±10% Wire-Wound 80mA Idc Q:40

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
725-5020
Mfr. Part No.:
LQH31MN330K03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

33 μH

Maximum DC Current

80mA

Package/Case

1206 (3216M)

Dimensions

3.2 x 1.6 x 1.8mm

Tolerance

±10%

Maximum DC Resistance

3.8Ω

Series

LQH31MN

Maximum Self Resonant Frequency

12MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

40

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy