Murata, LLM2520 Wire-wound SMD Inductor with a Ferrite Core, 270 nH ±5% Wire-Wound 420mA Idc Q:30
- RS Stock No.:
- 724-9432
- Mfr. Part No.:
- FSLM2520-R27J
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-9432
- Mfr. Part No.:
- FSLM2520-R27J
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 270 nH | |
| Maximum DC Current | 420mA | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.7mm | |
| Dimensions | 2.5 x 2 x 1.7mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 330mΩ | |
| Series | LLM2520 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 330MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 270 nH | ||
Maximum DC Current 420mA | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.7mm | ||
Dimensions 2.5 x 2 x 1.7mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 330mΩ | ||
Series LLM2520 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 330MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- JP
