Toko, LL2012-FHL, 2012 Multilayer Surface Mount Inductor with a Ceramic Core, 2.7 nH ±0.3nH Multilayer 300mA Idc Q:12
- RS Stock No.:
- 724-6935
- Mfr. Part No.:
- LL2012-FHL2N7S
- Brand:
- Toko
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 724-6935
- Mfr. Part No.:
- LL2012-FHL2N7S
- Brand:
- Toko
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Toko | |
Inductance | 2.7 nH | |
Maximum DC Current | 300mA | |
Package/Case | 2012 | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.6mm | |
Dimensions | 2 x 1.25 x 0.6mm | |
Tolerance | ±0.3nH | |
Maximum DC Resistance | 100mΩ | |
Series | LL2012-FHL | |
Core Material | Ceramic | |
Maximum Self Resonant Frequency | 3.6GHz | |
Maximum Operating Temperature | +100°C | |
Minimum Operating Temperature | -40°C | |
Minimum Quality Factor | 12 | |
Inductor Construction | Multilayer | |
Select all | ||
---|---|---|
Brand Toko | ||
Inductance 2.7 nH | ||
Maximum DC Current 300mA | ||
Package/Case 2012 | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.6mm | ||
Dimensions 2 x 1.25 x 0.6mm | ||
Tolerance ±0.3nH | ||
Maximum DC Resistance 100mΩ | ||
Series LL2012-FHL | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 3.6GHz | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 12 | ||
Inductor Construction Multilayer | ||
Related links
- Murata 0402 (1005M) Multilayer Surface Mount Inductor 2.7 nH ±0.3nH Multilayer 300mA Idc Q:8
- Murata 0402 (1005M) Multilayer Surface Mount Inductor 1 nH ±0.3nH Multilayer 300mA Idc Q:8
- Murata 0402 (1005M) Multilayer Surface Mount Inductor 1.6 nH ±0.3nH Multilayer 300mA Idc Q:8
- Murata 0402 (1005M) Multilayer Surface Mount Inductor 1.5 nH ±0.3nH Multilayer 300mA Idc Q:8
- Murata 0402 (1005M) Multilayer Surface Mount Inductor 3.9 nH ±0.3nH Multilayer 300mA Idc Q:8
- Murata 0402 (1005M) Multilayer Surface Mount Inductor 3 nH ±0.3nH Multilayer 300mA Idc Q:8
- Murata 0402 (1005M) Wire-wound SMD Inductor 1.1 nH ±0.3nH Multilayer 300mA Idc Q:8
- Murata 0402 (1005M) Wire-wound SMD Inductor 1.5 nH ±0.3nH Multilayer 300mA Idc Q:8