Toko, LL1005-FHL, 1005 Multilayer Surface Mount Inductor with a Ceramic Core, 5.1 nH ±0.3nH Multilayer 400mA Idc Q:9
- RS Stock No.:
- 724-6795
- Mfr. Part No.:
- LL1005-FHL5N1S
- Brand:
- Toko
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-6795
- Mfr. Part No.:
- LL1005-FHL5N1S
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 5.1 nH | |
| Maximum DC Current | 400mA | |
| Package/Case | 1005 | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±0.3nH | |
| Maximum DC Resistance | 200mΩ | |
| Series | LL1005-FHL | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 5.3GHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 9 | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 5.1 nH | ||
Maximum DC Current 400mA | ||
Package/Case 1005 | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±0.3nH | ||
Maximum DC Resistance 200mΩ | ||
Series LL1005-FHL | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 5.3GHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 9 | ||
Minimum Operating Temperature -55°C | ||
Toko 0402 LL1005-FHL Series Multilayer Ceramic Inductors
Highly reliable Multilayer SMD Inductor with a Dual frequency standard per inductance value, plated terminals, integrated ceramic structure and tight physical tolerance dimensions (±0.05mm).
Supports high temperature reflow soldering (260°C, 3 times) and flow soldering
Expanding operating temperature range (-55°C ∼ +125°C)
Extended applicable frequency range (∼ 10GHz)
Expanding operating temperature range (-55°C ∼ +125°C)
Extended applicable frequency range (∼ 10GHz)
