Toko, LL1005-FHL, 1005 Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH ±5% Multilayer 200mA Idc Q:10
- RS Stock No.:
- 724-6792
- Mfr. Part No.:
- LL1005-FHL47NJ
- Brand:
- Toko
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-6792
- Mfr. Part No.:
- LL1005-FHL47NJ
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 47 nH | |
| Maximum DC Current | 200mA | |
| Package/Case | 1005 | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1.3Ω | |
| Series | LL1005-FHL | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 1.2GHz | |
| Inductor Construction | Multilayer | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 10 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 47 nH | ||
Maximum DC Current 200mA | ||
Package/Case 1005 | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.3Ω | ||
Series LL1005-FHL | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 1.2GHz | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 10 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
