Toko, DEM2818C, DEM2818C Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.8A Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
724-5033
Mfr. Part No.:
1227AS-H-4R7M
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

4.7 μH

Maximum DC Current

1.8A

Package/Case

DEM2818C

Length

3mm

Depth

3.2mm

Height

1.8mm

Dimensions

3 x 3.2 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

92mΩ

Series

DEM2818C

Inductor Construction

Wire-Wound

COO (Country of Origin):
VN


Toko Non Standard SMT Inductors (Chokes)