Murata, LQW2BH_03, 0805 (2012M) Wire-wound SMD Inductor 15 nH ±5% Wire-Wound 630mA Idc Q:30
- RS Stock No.:
- 724-3061
- Mfr. Part No.:
- LQW2BHN15NJ03L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.94
(exc. VAT)
£3.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | £0.294 | £2.94 |
| 500 - 990 | £0.21 | £2.10 |
| 1000 - 1990 | £0.175 | £1.75 |
| 2000 - 4990 | £0.158 | £1.58 |
| 5000 + | £0.142 | £1.42 |
*price indicative
- RS Stock No.:
- 724-3061
- Mfr. Part No.:
- LQW2BHN15NJ03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 15 nH | |
| Maximum DC Current | 630mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.5mm | |
| Height | 1.7mm | |
| Dimensions | 2 x 1.5 x 1.7mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 120mΩ | |
| Series | LQW2BH_03 | |
| Maximum Self Resonant Frequency | 2.7GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 15 nH | ||
Maximum DC Current 630mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.5mm | ||
Height 1.7mm | ||
Dimensions 2 x 1.5 x 1.7mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 120mΩ | ||
Series LQW2BH_03 | ||
Maximum Self Resonant Frequency 2.7GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
