Murata, LQW18A_00, 0603 (1608M) Wire-wound SMD Inductor 12 nH ±5% Wire-Wound 750mA Idc Q:38
- RS Stock No.:
- 724-2914
- Mfr. Part No.:
- LQW18AN12NJ10D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-2914
- Mfr. Part No.:
- LQW18AN12NJ10D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 12 nH | |
| Maximum DC Current | 750mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 71mΩ | |
| Series | LQW18A_00 | |
| Maximum Self Resonant Frequency | 5GHz | |
| Minimum Quality Factor | 38 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 12 nH | ||
Maximum DC Current 750mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 71mΩ | ||
Series LQW18A_00 | ||
Maximum Self Resonant Frequency 5GHz | ||
Minimum Quality Factor 38 | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP

