Murata, LQP18M, 0603 (1608M) Wire-wound SMD Inductor 8.2 nH ±0.2nH Wire-Wound 150mA Idc Q:17
- RS Stock No.:
- 724-2841
- Mfr. Part No.:
- LQP18MN8N2C02D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-2841
- Mfr. Part No.:
- LQP18MN8N2C02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 8.2 nH | |
| Maximum DC Current | 150mA | |
| Package/Case | 0603 (1608M) | |
| Dimensions | 1.6 x 0.8 x 0.5mm | |
| Tolerance | ±0.2nH | |
| Maximum DC Resistance | 800mΩ | |
| Series | LQP18M | |
| Maximum Self Resonant Frequency | 3.6GHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Quality Factor | 17 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 8.2 nH | ||
Maximum DC Current 150mA | ||
Package/Case 0603 (1608M) | ||
Dimensions 1.6 x 0.8 x 0.5mm | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 800mΩ | ||
Series LQP18M | ||
Maximum Self Resonant Frequency 3.6GHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 17 | ||
- COO (Country of Origin):
- JP
