Murata, LQP18M, 0603 (1608M) Wire-wound SMD Inductor 22 nH ±2% Wire-Wound 100mA Idc Q:17

Unavailable
RS will no longer stock this product.
RS Stock No.:
724-2826
Mfr. Part No.:
LQP18MN22NG02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

22 nH

Maximum DC Current

100mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Dimensions

1.6 x 0.8 x 0.5mm

Tolerance

±2%

Maximum DC Resistance

1.9Ω

Series

LQP18M

Maximum Self Resonant Frequency

2.1GHz

Minimum Quality Factor

17

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP