Murata, LQM21N, 0805 (2012M) Multilayer Surface Mount Inductor 270 nH ±10% Multilayer 250mA Idc Q:20

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
724-2759
Mfr. Part No.:
LQM21NNR27K10D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

270 nH

Maximum DC Current

250mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.5mm

Tolerance

±10%

Maximum DC Resistance

420mΩ

Series

LQM21N

Maximum Self Resonant Frequency

200MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

COO (Country of Origin):
JP