Murata, DLW5BT, 2020 Wire-wound SMD Inductor Wire-Wound 4A Idc
- RS Stock No.:
- 724-1700
- Mfr. Part No.:
- DLW5BTN501SQ2L
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)*
£1.17
(exc. VAT)
£1.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.17 |
| 10 - 49 | £1.10 |
| 50 - 99 | £0.95 |
| 100 + | £0.79 |
*price indicative
- RS Stock No.:
- 724-1700
- Mfr. Part No.:
- DLW5BTN501SQ2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum DC Current | 4A | |
| Package/Case | 2020 | |
| Length | 5mm | |
| Depth | 5mm | |
| Height | 2.35mm | |
| Dimensions | 5 x 5 x 2.35mm | |
| Maximum DC Resistance | 19mΩ | |
| Series | DLW5BT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum DC Current 4A | ||
Package/Case 2020 | ||
Length 5mm | ||
Depth 5mm | ||
Height 2.35mm | ||
Dimensions 5 x 5 x 2.35mm | ||
Maximum DC Resistance 19mΩ | ||
Series DLW5BT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
