Murata, 4100 Wire-wound SMD Inductor 68 μH Wire-Wound 1.75A Idc
- RS Stock No.:
- 715-7588
- Mfr. Part No.:
- 41680C
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 715-7588
- Mfr. Part No.:
- 41680C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 68 μH | |
| Maximum DC Current | 1.75A | |
| Length | 17.53mm | |
| Depth | 16.76mm | |
| Height | 9.91mm | |
| Dimensions | 17.53 x 16.76 x 9.91mm | |
| Maximum DC Resistance | 110mΩ | |
| Series | 4100 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 68 μH | ||
Maximum DC Current 1.75A | ||
Length 17.53mm | ||
Depth 16.76mm | ||
Height 9.91mm | ||
Dimensions 17.53 x 16.76 x 9.91mm | ||
Maximum DC Resistance 110mΩ | ||
Series 4100 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
