Murata, 4000 Wire-wound SMD Inductor 3.3 μH Wire-Wound 5.2A Idc
- RS Stock No.:
- 715-7516
- Mfr. Part No.:
- 403R3C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 715-7516
- Mfr. Part No.:
- 403R3C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 5.2A | |
| Length | 14.22mm | |
| Depth | 14.1mm | |
| Height | 8.76mm | |
| Dimensions | 14.22 x 14.1 x 8.76mm | |
| Maximum DC Resistance | 17mΩ | |
| Series | 4000 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 3.3 μH | ||
Maximum DC Current 5.2A | ||
Length 14.22mm | ||
Depth 14.1mm | ||
Height 8.76mm | ||
Dimensions 14.22 x 14.1 x 8.76mm | ||
Maximum DC Resistance 17mΩ | ||
Series 4000 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
4000 Series Wire Wound Chokes
4000 Series Surface Mount Inductors with a Toroidal construction to minimises EMI
Designed for use in swithcing power supplies and DC/DC converters
Ideal for applications requiring low profile compact components
UL94-V-0 packaging materials
Designed for use in swithcing power supplies and DC/DC converters
Ideal for applications requiring low profile compact components
UL94-V-0 packaging materials
Murata Non Standard SMT Inductors (Chokes)
