Murata, 2800 Wire-wound SMD Inductor 1.5 mH Wire-Wound 410mA Idc Q:19.8

Stock information currently inaccessible
RS Stock No.:
715-7500
Mfr. Part No.:
28155C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

1.5 mH

Maximum DC Current

410mA

Length

18.5mm

Depth

15.2mm

Height

7.6mm

Dimensions

18.5 x 15.2 x 7.6mm

Maximum DC Resistance

2.62Ω

Series

2800

Maximum Self Resonant Frequency

3.4MHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

19.8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy